Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoLED-DRIVER-24V-60W-DIM
Order Code4132915
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270146
Technical Datasheet
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 307.690 |
3+ | kr 285.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 307.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoLED-DRIVER-24V-60W-DIM
Order Code4132915
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270146
Technical Datasheet
Power Supply Applications-
Output Power Max60W
Output Voltage Max24VDC
Output Current2.5A
LED Driver ModeConstant Voltage
Input Voltage Min180V
Input Voltage Max240V
Product RangeTiger Power Supplies - LED Drivers
SVHCTo Be Advised
Product Overview
The constant voltage slimline LED Driver has a dimmable mains LED driver with fast installation thanks to screw terminals. For indoor use only and compatible for use with LED strips.
- Dimmable mains LED driver
- Fast installation thanks to screw terminals
- Compatible for use with LED strips
- Indoor use only
- High efficiency
- Input voltage: 180-240V
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
60W
Output Current
2.5A
Input Voltage Min
180V
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2