Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 70.830 |
10+ | kr 53.490 |
25+ | kr 47.240 |
50+ | kr 43.300 |
100+ | kr 41.290 |
250+ | kr 40.250 |
Product Information
Product Overview
The THAT2181CL08-U is an integrated-circuit Voltage Controlled Amplifier has very high-performance current-in/current-out devices with two opposing-polarity, voltage-sensitive control ports. It offers wide-range exponential control of gain and attenuation with low signal distortion. The parts are selected after packaging based primarily on after-trim THD and control-voltage feed-through performance. The VCA design takes advantage of a fully complementary dielectric isolation process which offers closely matched NPN/PNP pairs. This delivers performance unobtainable through any conventional process, integrated or discrete.
- <gt/>120dB Wide dynamic range
- <gt/>130dB Wide gain range
- Exponential (dB) gain control
- ~0.005% Low distortion
- 20MHz Wide gain-bandwidth
- Dual gain-control ports (pos/neg)
- Pin-compatible with 2150-series
Applications
Industrial, Automation & Process Control
Technical Specifications
Voltage Controlled Amplifier
18V
8Pins
70°C
-
No SVHC (25-Jun-2020)
-18V
SIP
0°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate