register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,743.000 |
Product Information
Product Overview
1583X/5173-DEMO is a digitally-controlled Mic preamp demonstration board. It allows developers to evaluate the THAT5173 digital gain controller IC with any member of the growing family of THAT differential output microphone preamplifiers. A fully-featured microphone preamplifier is demonstrated with phantom power switching and fault protection, mic/line switching, RFI filtering, and output conditioning. The board is controlled by a user-friendly PC graphical user interface over USB. The THAT5173-DEMO board demonstrates the 5173 mated with either the 1580 or 1583 mic preamplifier IC in a typical circuit. An easy-to-use USB graphical user interface provides total control over all 5173 features.
- Controls gain of the 1580 or 1583 microphone preamplifier
- Balanced audio input/output on XLR and TRS connectors
- Supports pro audio signal levels: +26dBu (input and output, ±15V supplies)
- Gain adjustable in 3dB steps from 0dB to 60dB
- Easy to use PC Graphical User Interface software
- Generous prototyping area
Technical Specifications
THAT Corporation
Audio
Demonstration Board THAT5173, THAT1583
To Be Advised
THAT5173, THAT1583
Microphone Preamplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate