Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 83.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 83.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoXTR106P
Order Code3118187
Current Sense Amplifier Type-
Gain Bandwidth Product-
IC Case / PackageDIP
No. of Pins14Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Supply Voltage Min7.5V
Supply Voltage Max36V
CMRR86dB
GainResistor Set
IC MountingThrough Hole
Product Range-
Qualification-
MSL-
Input Offset Voltage100µV
No. of Amplifiers5 Amplifier
Input Bias Current0.025µA
Amplifier Case StyleDIP
Bandwidth-
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
DIP
Operating Temperature Min
-55°C
Supply Voltage Min
7.5V
CMRR
86dB
IC Mounting
Through Hole
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
5 Amplifier
Amplifier Case Style
DIP
Automotive Qualification Standard
-
Gain Bandwidth Product
-
No. of Pins
14Pins
Operating Temperature Max
125°C
Supply Voltage Max
36V
Gain
Resistor Set
Product Range
-
MSL
-
Input Offset Voltage
100µV
Input Bias Current
0.025µA
Bandwidth
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002608
Product traceability