Print Page
Image is for illustrative purposes only. Please refer to product description.
3,803 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.59 |
| 10+ | kr 4.12 |
| 100+ | kr 2.81 |
| 500+ | kr 2.22 |
| 1000+ | kr 1.84 |
| 2500+ | kr 1.67 |
| 5000+ | kr 1.49 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2004ADR
Order Code3125100
Supply Voltage Min6V
Supply Voltage Max15V
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleSOIC
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage Min
6V
No. of Outputs
7Outputs
Output Current
500mA
MSL
MSL 1 - Unlimited
Supply Voltage Max
15V
Output Voltage
50V
Driver Case Style
SOIC
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for ULN2004ADR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202