Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS74901DRCT
Order Code3122506RL
Product RangeTPS74901
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
kr 2,679.00 (ex VAT)
A kr 35.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS74901DRCT
Order Code3122506RL
Product RangeTPS74901
Output TypeAdjustable
Input Voltage Min800mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max3.6V
Output Voltage Max3.6V
Output Current3A
PolarityPositive Output
Dropout Voltage Vdo120mV
LDO Regulator Case StyleVSON
Output Current Max3A
Max Output Current3A
Dropout Voltage Typ @ Current120mV
Dropout Voltage - Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageVSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTPS74901
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
3.6V
Output Current
3A
Dropout Voltage Vdo
120mV
Output Current Max
3A
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Input Voltage Min
800mV
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Voltage Max
3.6V
Polarity
Positive Output
LDO Regulator Case Style
VSON
Max Output Current
3A
Dropout Voltage - Typ @ Current
120mV
IC Case / Package
VSON
Operating Temperature Min
-40°C
Product Range
TPS74901
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability