You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TPS61500EVM-369 .
Evaluation Module, TPS61500 High Brightness LED Driver, PWM Dimming, 1 Output
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS61500EVM-369 .
- Order Code:
- 2334205
Product Overview
- 2.9V to 18V input voltage range
- 3A, 40V internal power switch
- Four 3W LEDs from 5V input
- Eight 3W LEDs from 12V input
- High efficiency power conversion up to 93%
- Frequency set by external resistor 200KHz to 2.2MHz
- Programmed soft start
- Analog and pure PWM brightness dimming
Applications
LED Lighting, Consumer Electronics
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost
- :
- 1Outputs
- :
- 3A
- :
- 38V
- :
- 2.9V
- :
- 18V
- :
- TPS61500
- :
- PWM
- :
- Eval Module TPS61500
- :
- -
Technical Documents (0)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr330.95 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.