Print Page
Image is for illustrative purposes only. Please refer to product description.
2,064 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.330 |
10+ | kr 7.460 |
100+ | kr 5.850 |
500+ | kr 5.790 |
1000+ | kr 5.470 |
5000+ | kr 4.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD8S009DSMR
Order Code3116526
Product RangeTPD8S
Clamping Voltage Vc Max-
Diode Case StyleSON
No. of Pins15Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeTPD8S
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPD8S009DSMR is an 8-channel ESD Protection TVS Diode Array for HDMI/DisplayPort. It is rated to dissipate contact ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4), with ±8kV contact discharge ESD protection. The low capacitance (0.8pF) of this device, coupled with the excellent matching between differential signal pairs enables this device to provide transient voltage suppression circuit protection for high-speed differential data rates (3dB bandwidth <gt/>4GHz).
- IEC 61000-4-2 level 4 ESD protection ±8kV contact discharge
- IEC 61000-4-5 Surge protection 2.5A (8/20µs)
- 10nA Low leakage current
- Supports high-speed differential data rates (3dB bandwidth <gt/>4GHz)
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
15Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SON
Operating Voltage
5.5V
Product Range
TPD8S
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability