Print Page
Image is for illustrative purposes only. Please refer to product description.
4,564 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.110 |
10+ | kr 3.410 |
100+ | kr 2.330 |
500+ | kr 1.850 |
1000+ | kr 1.540 |
5000+ | kr 1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TPD4S012DRYR is a 4-channel Transient Voltage Suppressor (TVS) based ESD solution for USB-HS/USB OTG/USB charger interface. The TPD4S012 provides IEC 61000-4-2 system level ESD protection featuring 15V tolerance on the VBUS line. The device is ideal for providing circuit protection for USB charger and OTG applications due to its high-voltage tolerance at the VBUS line.
- Integrated ESD clamps on all pins
- USB signal pins (D+, D-, ID)
- Supports data rate in excess of 480Mbps
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Clamping Voltage Vc Max
10.5V
No. of Pins
6Pins
Power Dissipation Pd
60W
Automotive Qualification Standard
-
Diode Case Style
SON
Operating Voltage
950mV
Product Range
TPD4S
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
Product traceability