Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD2EUSB30DRTR
Order Code3116502
Product RangeTPD2E
Clamping Voltage Vc Max8V
Diode Case StyleSOT
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeTPD2E
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPD2EUSB30DRTR is an ESD Protection Device for super-speed USB 3.0 interface. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (contact). It offers 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (surge) specification.
- Supports USB 3.0 data rates (5Gbps)
- 0.7pF Low capacitance
- 0.6Ω Dynamic resistance
- Flow-through pin mapping
- 100nA Maximum IO leakage current
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Portable Devices, Industrial
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT
Operating Voltage
-
Product Range
TPD2E
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066