Print Page
Image is for illustrative purposes only. Please refer to product description.
5,675 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.180 |
10+ | kr 2.180 |
100+ | kr 1.470 |
500+ | kr 1.190 |
1000+ | kr 1.090 |
5000+ | kr 0.784 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 15.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD2EUSB30ADRTR
Order Code3116501
Clamping Voltage Vc Max8V
Diode Case StyleSOT
No. of Pins3Pins
Operating Voltage3.6V
Power Dissipation Pd45W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPD2EUSB30ADRTR is a two-channel ESD/Surge Solution for high speed and low voltage interface. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (contact). It also offers 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (surge) specification. It also offers low 4.5V DC break-down voltage. The low capacitance, low break-down voltage and low dynamic resistance make the TPD2EUSB30A a superior protection device for high-speed differential IOs.
- Supports USB 3.0 data rates (5Gbps)
- IEC 61000-4-2 ESD Protection (level 4 contact)
- IEC 61000-4-5 Surge protection
- Low capacitance
- 0.6Ω Typical dynamic resistance
- Flow-through pin mapping
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Portable Devices, Audio, Imaging, Video & Vision
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
3Pins
Power Dissipation Pd
45W
Automotive Qualification Standard
-
Diode Case Style
SOT
Operating Voltage
3.6V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability