Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.130 |
10+ | kr 1.650 |
100+ | kr 1.190 |
500+ | kr 1.130 |
1000+ | kr 1.100 |
5000+ | kr 1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 10.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD2E001DRSR
Order Code3004236
Product RangeTPD2E
Clamping Voltage Vc Max-
Diode Case StyleSON
No. of Pins6Pins
Operating Voltage950mV
Power Dissipation Pd-
Product RangeTPD2E
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPD2E001DRSR is a low-capacitance 2-channel ESD Protection Device for high-speed data interfaces. It is a Transient Voltage Suppressor (TVS) based electrostatic discharge (ESD) protection diode array. The device is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 level 4 international standard.
- 1.5pF IO Capacitance
- 1nA Maximum low leakage current
- 1nA Low supply current
- 0.9 to 5.5V Supply-voltage range
- Space-saving
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Imaging, Video & Vision, Metering, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SON
Operating Voltage
950mV
Product Range
TPD2E
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability