Quantity | Price (ex VAT) |
---|---|
1+ | kr 214.900 |
10+ | kr 202.190 |
25+ | kr 178.740 |
50+ | kr 178.740 |
100+ | kr 178.740 |
300+ | kr 178.740 |
600+ | kr 178.740 |
Product Information
Product Overview
The TMS320C6748BZWT4 is a fixed/floating-point Digital Signal Processor provides significantly lower power than other members of the TMS320C6000™ platform of DSPs. The device enables original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) to quickly bring to market devices with robust operating systems, rich user interfaces and high processor performance through the maximum flexibility of a fully integrated, mixed processor solution. The device DSP core uses a 2-level cache-based architecture. The level 1 program cache (L1P) is a 32kB direct mapped cache and the level 1 data cache is a 32kB 2-way, set-associative cache. The level 2 program cache consists of a 256kB memory space that is shared between program and data space. L2 memory can be configured as mapped memory, cache or combinations of the two. Although the DSP L2 is accessible by other hosts in the system, an additional 128kB of RAM shared memory.
- Dedicated 16-bit time-based counter with period and frequency control
- 6 Single-edge outputs, 6 dual-edge symmetric outputs or 3 dual-edge asymmetric outputs
- Dead-band generation
- PWM Chopping by high-frequency carrier
- High-speed parallel interface to FPGAs and data converters
- Data width on both channels is 8- to 16-bit inclusive
- Single-data rate or dual-data rate transfers
- Supports multiple interfaces with START, ENABLE and WAIT controls
- Two multichannel buffered serial ports (McBSPs)
- One multichannel audio serial port (McASP)
- Dedicated interrupt controller
- Dedicated switched central resource
- Standard power-management mechanism
- Two multimedia card (MMC)/secure digital (SD) card interfaces with secure data I/O (SDIO) interfaces
- Hardware support for modulo loop operation
- Exceptions support for error detection and program redirection
Applications
Audio, Industrial, Signal Processing
Technical Specifications
Fixed Point
NFBGA
3648MIPS
0°C
-
32 bit
361Pins
I2C, SPI, UART
90°C
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate