Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.270 |
| 10+ | kr 6.330 |
| 50+ | kr 5.520 |
| 100+ | kr 5.030 |
| 250+ | kr 4.800 |
| 500+ | kr 4.640 |
| 1000+ | kr 4.530 |
| 2500+ | kr 4.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV3201AIDBVR
Order Code3005605
Comparator TypeMicropower
No. of Channels1Channels
Response Time / Propogation Delay40ns
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time40ns
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
40ns
IC Case / Package
SOT-23
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
40ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability