Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 40.820 |
10+ | kr 31.190 |
25+ | kr 28.210 |
50+ | kr 25.220 |
100+ | kr 24.100 |
250+ | kr 21.860 |
500+ | kr 21.120 |
Product Information
Product Overview
The TLE2142IP is a dual low-noise high-speed high-performance internally compensated Operational Amplifier built using Texas Instruments complementary bipolar Excalibur process. The design incorporates an input stage that simultaneously achieves low audio-band noise of 10.5nV//100pF load is useful in fast actuator/positioning drivers. Under similar test conditions, settling time to 0.01% is 400ns. The device is stable with capacitive loads up to 10nF, although the 6MHz bandwidth decreases to 1.8MHz at this high loading level. As such, the TLE214x is useful for low-droop sample-and-holds and direct buffering of long cables, including 4 to 20mA current loops. The special design also exhibits an improved insensitivity to inherent integrated circuit component mismatches as is evidenced by a 500µV maximum offset voltage and 1.7µV/°C typical drift. Minimum common-mode rejection ratio and supply-voltage rejection ratio are 85 and 90dB, respectively.
- 10000pF Load capability
- 20mA Minimum short-circuit output current
- 500µV at 25°C Maximum low VIO
- 150ns Saturation recovery
- Large output swing - VCC- +0.1 to VCC+ -1V
Applications
Audio
Technical Specifications
2Channels
45V/µs
DIP
High Speed
290µV
Through Hole
105°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
5.8MHz
± 2V to ± 22V
8Pins
Rail - Rail Output (RRO)
-0.7µA
-40°C
-
MSL 1 - Unlimited
DIP
5.8MHz
45V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate