Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.230 |
10+ | kr 7.470 |
50+ | kr 6.330 |
100+ | kr 5.980 |
250+ | kr 5.620 |
500+ | kr 5.390 |
1000+ | kr 5.290 |
2500+ | kr 5.180 |
Product Information
Product Overview
The TLC272CP is a Precision Dual Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching those of general-purpose BiFET devices. The device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make these cost-effective devices ideal for applications previously reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the TLC272 (10mV) to the high-precision TLC277 (500μV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs.
- Input offset voltage drift typically 0.1μV/month, including first 30 days
- Single-supply operation
- Common-mode input voltage range extends below negative rail
- Low noise typically 25nV/Hz at f = 1kHz
- Output voltage range includes negative rail
- 10¹²Ω Typical high input impedance
- ESD protection circuitry
- Designed-in latch-up immunity
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
3.6V/µs
DIP
Precision
1.1mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
1.3MHz
3V to 16V
8Pins
-
0.6pA
0°C
-
-
DIP
1.3MHz
3.6V/µs
Technical Docs (1)
Alternatives for TLC272CP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate