Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 62.800 |
10+ | kr 54.890 |
25+ | kr 45.500 |
50+ | kr 40.800 |
100+ | kr 37.660 |
250+ | kr 35.130 |
500+ | kr 33.260 |
Product Information
Product Overview
The TL7705BID is a single-supply Voltage Supervisor for 5V systems with programmable time delay. The integrated-circuit supply-voltage supervisor designed for use as reset controllers in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for under-voltage conditions at the SENSE input. During power up, the /RESET output becomes active (low) when VCC attains a value approaching 1V. As VCC approaches 3V (assuming that SENSE is above VT+), the delay timer function activates a time delay, after which outputs /RESET and RESET go inactive (high and low, respectively). When an under-voltage condition occurs during normal operation, outputs /RESET and RESET go active. To ensure that a complete reset occurs, the reset outputs remain active for a time delay after the voltage at the SENSE input exceeds the positive-going threshold value.
- power-ON reset generator
- Automatic reset generation after voltage drop
- Precision voltage sensor
- Temperature-compensated voltage reference
- True and complement reset outputs
- Externally adjustable pulse duration
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
-
1Monitors
18V
SOIC
Surface Mount
-40°C
-
MSL 2 - 1 year
-
4.55V
4.55V
3.6V
Active-High, Active-Low
8Pins
270ms
85°C
-
No SVHC (27-Jun-2018)
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate