Product Information
Alternatives for TL5209DR
2 Products Found
Product Overview
The TL5209DR is a 500mA single output adjustable low noise LDO Regulator suitable for portable applications. It has a lower quiescent current than most traditional PNP regulators and allows for a shutdown current of 0.05µA (typical). The TL5209 also has very good dropout voltage characteristics, requiring a maximum dropout of 10mV at light loads and 500mV at full load. In addition, the LDO also has a 1% output voltage accuracy and very tight line and load regulation that is comparable to its CMOS counterparts. For noise-sensitive applications, the TL5209 allows for low-noise capability through an external bypass capacitor connected to the BYP pin, which reduces the output noise of the regulator. Other features include current limiting, thermal shutdown, reverse-battery protection and low temperature coefficient.
- Adjustable output voltage
- Tight regulation over-temperature range
- 300nV/√Hz Typical ultra low-noise capability
- 3µA Maximum shutdown current
- Low temperature coefficient
- Current limiting and thermal protection
- Stable with minimum load of 1mA
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
2.5V
-
6.5V
350mV
-40°C
16V
2.5V
350mV
8Pins
125°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate