Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.110 |
10+ | kr 6.610 |
50+ | kr 5.990 |
100+ | kr 5.300 |
250+ | kr 4.970 |
500+ | kr 4.780 |
1000+ | kr 4.380 |
2500+ | kr 3.970 |
Product Information
Product Overview
The TCA9543ADR is a dual Bidirectional Translating Switch controlled by the I²C bus. The SCL/SDA upstream pair fans out to two downstream pairs or channels. Either individual SCn/SDn channel or both channels can be selected, determined by the contents of the programmable control register. Two interrupt inputs (INT1-INT0), one for each of the downstream pairs, are provided. One interrupt output (INT) acts as an AND of the two interrupt inputs. An active-low reset (RESET) input allows the TCA9543A to recover from a situation where one of the downstream I²C buses is stuck in a low state. Pulling RESET low resets the I²C state machine and causes both of the channels to be deselected, as does the internal power-on reset function. The pass gates of the switches are constructed such that the VCC terminal can be used to limit the maximum high voltage, which will be passed by the TCA9543A.
- Two active-low interrupt inputs
- Active-low interrupt output
- Active-Low Reset Input
- Power-up with all switch channels deselected
- Low Ron switches
- No glitch on power-up
- Supports hot insertion
- Low standby current consumption
- 5.5V Tolerant inputs
- 0 to 400kHz Clock frequency
- Latch-up performance exceeds 100mA per JESD 78
- Green product and no Sb/Br
Applications
Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
I2C, SMBus
1.65V
SOIC
-40°C
-
MSL 1 - Unlimited
Factory Automation, Products with I2C Slave Address Conflicts, Routers, Servers
5.5V
14Pins
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate