Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.260 |
10+ | kr 6.160 |
50+ | kr 6.060 |
100+ | kr 5.950 |
250+ | kr 5.850 |
500+ | kr 5.750 |
1000+ | kr 5.650 |
2500+ | kr 5.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75453BP
Order Code3118982
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Outputs2Outputs
Output Voltage30V
Output Current400mA
Driver Case StyleDIP
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN75453BP is a dual very high speed high-current Peripheral Driver. The dual peripheral AND, NAND or and NOR drivers, respectively (assuming positive logic), with the output of the logic gates internally connected to the bases of the NPN output transistors.
- High-voltage outputs
- No output Latch-up at 20V
- High-speed switching
- TTL compatible diode-clamped inputs
- Plastic DIP (P) with copper lead frame provides cooler operation and improved reliability
Applications
Sensing & Instrumentation, Motor Drive & Control, Communications & Networking, Wireless
Technical Specifications
Supply Voltage Min
4.75V
No. of Outputs
2Outputs
Output Current
400mA
Product Range
-
Supply Voltage Max
5.25V
Output Voltage
30V
Driver Case Style
DIP
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability