Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.270 |
10+ | kr 5.260 |
50+ | kr 5.250 |
100+ | kr 5.240 |
250+ | kr 5.230 |
500+ | kr 5.210 |
1000+ | kr 5.200 |
2500+ | kr 5.190 |
Product Information
Product Overview
The SN75453BD is a dual very-high speed high-current Peripheral Driver designed for use in systems that employ TTL logic. This family is functionally interchangeable with and replaces the SN75450 family and the SN75450A family devices manufactured previously. The speed of the devices is equal to that of the SN75450 family and the parts are designed to ensure freedom from latch-up. Diode-clamped inputs simplify circuit design. The SNx5453B device is dual peripheral AND, NAND or and NOR drivers, respectively (assuming positive logic), with the output of the logic gates internally connected to the bases of the NPN output transistors.
- No output latch-up at 20V (after conducting 300mA)
- High-speed switching
- Open-collector outputs
- Circuit flexibility for varied applications
- TTL-compatible diode-clamped inputs
- Standard supply voltage
- Green product and no Sb/Br
Applications
LED Lighting, Industrial
Technical Specifications
4.75V
2Outputs
300mA
-
5.25V
30V
SOIC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate