Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.420 |
10+ | kr 21.040 |
25+ | kr 20.600 |
50+ | kr 20.220 |
100+ | kr 19.770 |
250+ | kr 19.400 |
500+ | kr 18.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75437ANE
Order Code3005874
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Outputs4Outputs
Output Voltage70V
Output Current500mA
Driver Case StyleDIP
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN75437ANE is a quadruple Peripheral Driver designed for use in systems requiring high current, high voltage and high load power. This device features four inverting open-collector outputs with a common-enable (G) input that, when taken low, disables all four outputs. The envelope of 1V characteristics exceeds the specifications sufficiently to avoid high-current latch-up. Applications include driving relays, lamps, solenoids, LEDs, transmission lines, hammers and other high-power-demand devices.
- Saturating outputs with low on-state resistance
- High-impedance inputs compatible with CMOS and TTL levels
- No power-up or power-down output glitch
- No latch-up within recommended operating conditions
- Output-clamp diodes for transient suppression
- 21mW Maximum very low standby power
Applications
Industrial, Motor Drive & Control
Technical Specifications
Supply Voltage Min
4.75V
No. of Outputs
4Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
5.25V
Output Voltage
70V
Driver Case Style
DIP
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004196
Product traceability