Print Page
Image is for illustrative purposes only. Please refer to product description.
513 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 28.390 |
10+ | kr 24.880 |
25+ | kr 20.620 |
50+ | kr 18.450 |
100+ | kr 17.030 |
250+ | kr 15.910 |
500+ | kr 15.090 |
1000+ | kr 14.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 28.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVCC3245ADW
Order Code3119687
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74LVC245
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVCC3245ADW is an Octal Bus Transceiver with adjustable output voltage and 3-state outputs. The SN74LVCC3245A is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so the buses are effectively isolated. The control circuitry (DIR, OE\) is powered by VCCA.
- Bidirectional voltage translator
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
Applications
Industrial
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
Logic Case Style
SOIC
No. of Pins
24Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74LVC245
IC Case / Package
SOIC
Supply Voltage Min
2.3V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001161
Product traceability