Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.900 |
10+ | kr 7.780 |
50+ | kr 6.450 |
100+ | kr 5.790 |
250+ | kr 5.340 |
500+ | kr 4.990 |
1000+ | kr 4.720 |
2500+ | kr 4.540 |
Product Information
Product Overview
The SN74LVC2G17DBVT is a dual Schmitt-Trigger Buffer with two buffers and performs the Boolean function Y = A. The device functions as two independent buffers, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals.
- Schmitt-trigger inputs provide hysteresis
- 5.4ns at 3.3V Maximum TPD
- Low power consumption
- IOFF supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
Applications
Audio, Imaging, Video & Vision, Portable Devices, Embedded Design & Development, Communications & Networking, Wireless
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Buffer, Non Inverting
SOT-23
6Pins
5.5V
742G17
85°C
-
74LVC2G17
SOT-23
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate