Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.980 |
50+ | kr 1.850 |
100+ | kr 1.600 |
500+ | kr 1.410 |
1500+ | kr 1.350 |
Product Information
Product Overview
The SN74LVC1T45DBVR is a Single-bit Dual-supply Bus Transceiver with configurable voltage translation and 3-state outputs. This single-bit non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8, 2.5, 3.3 and 5V voltage nodes. Designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
- Port to operate over full 1.65 to 5.5V power supply range
- VCC isolation feature
- DIR input circuit referenced to VCCA
- Low power consumption, 4µA maximum ICC
- ±24mA Output drive at 3.3V
- Ioff supports partial power-down mode operation
- 420, 210, 140 and 75Mbps Maximum data rates
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Industrial, Commercial, Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Transceiver, Non Inverting
SOT-23
6Pins
5.5V
741T45
85°C
-
No SVHC (27-Jun-2018)
74LVC1T45
SOT-23
1.65V
74LVC
-40°C
-
-
Technical Docs (1)
Alternatives for SN74LVC1T45DBVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate