Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.570 |
10+ | kr 1.050 |
100+ | kr 0.784 |
500+ | kr 0.692 |
1000+ | kr 0.656 |
5000+ | kr 0.599 |
10000+ | kr 0.577 |
Product Information
Product Overview
The SN74LVC1G240DBVR is a single inverting Buffer/Driver designed for 1.65 to 5.5V VCC operation. It is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Provides down translation to VCC
- IOFF Supports live insertion, partial-power-down mode and back drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- 3.7ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Buffer / Line Driver, Inverting
SOT-23
5Pins
5.5V
741G240
125°C
-
74LVC1G240
SOT-23
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate