Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.713 |
10+ | kr 0.464 |
100+ | kr 0.342 |
500+ | kr 0.292 |
1000+ | kr 0.278 |
5000+ | kr 0.243 |
10000+ | kr 0.228 |
Product Information
Product Overview
The SN74LVC1G08DBVR is a single 2-input positive-AND gate IC, designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function or in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
- Supports 5V VCC Operation
- Input Accepts Voltage to 5.5V
- Provides Down Translation to VCC
- 3.6ns at 3.3V Maximum Propagation Delay Time
- Low-power Consumption, 10μA Maximum ICC
- ±24mA Output Drive at 3.3V
- Ioff Supports Live Insertion, Partial-power-down Mode and Back Drive Protection
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
Applications
Communications & Networking, Sensing & Instrumentation, Medical, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, HVAC, Power Management, Wireless
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
AND Gate
2Inputs
SOT-23
74LVC1G08
1.65V
Without Schmitt Trigger Input
-40°C
-
Single
5Pins
SOT-23
74LVC
5.5V
32mA
125°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74LVC1G08DBVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate