Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.725 |
10+ | kr 0.493 |
100+ | kr 0.363 |
500+ | kr 0.312 |
1000+ | kr 0.290 |
5000+ | kr 0.261 |
10000+ | kr 0.256 |
Product Information
Product Overview
The SN74LVC1G06DBVR is a Single Inverter Buffer/Driver with open-drain output. The output of this device is open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- 10µA Maximum ICC low power consumption
- ±24mA Output drive at 3.3V for open-drain devices
- Latch-up performance exceeds 100mA per JESD 78, class-II
- Can be used for up or down translation
- Schmitt trigger action on all ports
- Green product and no Sb/Br
Applications
Communications & Networking, Sensing & Instrumentation, Portable Devices, Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Signal Processing
Technical Specifications
Buffer, Inverting
SOT-23
5Pins
5.5V
741G06
85°C
-
74LVC1G06
SOT-23
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate