Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.640 |
10+ | kr 1.140 |
100+ | kr 0.859 |
500+ | kr 0.747 |
1000+ | kr 0.713 |
5000+ | kr 0.635 |
10000+ | kr 0.621 |
Product Information
Product Overview
The SN74LVC125ADR is a Quadruple Bus Buffer Gate, designed for 1.65 to 3.6V VCC operation. The SN74LVC125ADR device features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as a translator in a mixed 3.3/5V system environment. ESD protection exceeds JESD 22, 2000V human-body model, 200V machine model and 1000V charged-device model.
- 3-state Outputs
- Separate OE for all 4 buffers
- Inputs accept voltages to 5.5V
- Maximum TPD of 4.8ns at 3.3V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Communications & Networking, Wireless, Imaging, Video & Vision, Microwave, Power Management, Signal Processing
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Buffer, Non Inverting
SOIC
14Pins
3.6V
74125
125°C
-
74LVC125
SOIC
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74LVC125ADR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate