Print Page
Image is for illustrative purposes only. Please refer to product description.
512 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.240 |
10+ | kr 17.700 |
25+ | kr 14.640 |
50+ | kr 13.150 |
100+ | kr 12.100 |
250+ | kr 11.350 |
500+ | kr 10.680 |
1000+ | kr 10.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS279AN
Order Code3120735
Logic Family / Base Number74LS279
Latch TypeSR
IC Output TypeStandard
Propagation Delay12ns
Output Current8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Bits4bit
Logic IC Family74LS
Logic IC Base Number74279
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS279AN is a 4 basic S\-R\ Flip-flop Latch. Under conventional operation, the S\-R\ inputs are normally held high. When the S\ input is pulsed low, the Q output will be set high. When R\ is pulsed low, the Q output will be reset low. Normally, the S\-R\ inputs should not be taken low simultaneously. The Q output will be unpredictable in this condition.
- 7V Input voltage
- 2V High-level input voltage
- 0.8V Low-level input voltage
- 8mA Low-level output current
- 20ns Low pulse duration
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LS279
IC Output Type
Standard
Output Current
8mA
IC Case / Package
DIP
Supply Voltage Min
4.75V
No. of Bits
4bit
Logic IC Base Number
74279
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Latch Type
SR
Propagation Delay
12ns
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability