Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.500 |
10+ | kr 2.470 |
100+ | kr 1.920 |
500+ | kr 1.700 |
1000+ | kr 1.630 |
2500+ | kr 1.490 |
5000+ | kr 1.460 |
Product Information
Product Overview
The SN74F138DR is a 3-to-8 Decoder/Demultiplexer designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay times of this decoder and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible. The conditions at the binary-select inputs and the three enable inputs select one of eight output lines. Two active-low and one active-high enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.
- Incorporate three enable inputs to simplify cascading and/or data reception
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74F138
8Outputs
SOIC
4.5V
74F
0°C
-
No SVHC (27-Jun-2018)
Decoder / Demultiplexer
SOIC
16Pins
5.5V
74138
70°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate