Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.850 |
10+ | kr 2.690 |
100+ | kr 2.590 |
500+ | kr 2.500 |
1000+ | kr 2.390 |
2500+ | kr 2.290 |
5000+ | kr 2.200 |
Product Information
Product Overview
The SN74CBTLV3257RSVR is a 4-bit 1-of-2 high-speed FET Multiplexer/Demultiplexer disabled when the OE\ input is high. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The select (S) input controls the data flow. It is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Rail-to-rail switching on data I/O ports
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- 5Ω Switch connection between two ports
- ESD Protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
74CBTLV257
1Channels
2.3V
UQFN
16Pins
74257
85°C
-
Demultiplexer, Multiplexer
1:2
3.6V
UQFN
74CBTLV
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate