3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.960 |
10+ | kr 5.000 |
50+ | kr 4.510 |
100+ | kr 3.970 |
250+ | kr 3.700 |
500+ | kr 3.550 |
1000+ | kr 3.270 |
2500+ | kr 3.200 |
Product Information
Product Overview
The SN74AVC2T245RSWR is a 2-bit 2-DIR pin dual-supply Bus Transceiver with configurable voltage translation and 3-state output. It uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the OE activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic high or low level applied to prevent excess ICC and ICCZ.
- Each channel has independent direction control
- Fully configurable dual-rail design
- I/Os are 4.6V tolerant
- Ioff Supports partial-power-down mode operation
- VCC Isolation feature - If either VCC input is at GND, both ports are in high-impedance state
- Latch-up performance exceeds 100mA per JESD78 class II
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
2Inputs
2.4ns
LFCSP
1.2V
-40°C
Transceiver Non Inverting
-
12mA
10Pins
LFCSP
3.6V
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate