Print Page
Image is for illustrative purposes only. Please refer to product description.
1,176 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.760 |
10+ | kr 2.710 |
100+ | kr 2.160 |
500+ | kr 1.910 |
1000+ | kr 1.890 |
2500+ | kr 1.740 |
5000+ | kr 1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC1T45DBVR
Order Code3120923
No. of Inputs1Inputs
Output Current12mA
Propagation Delay2.8ns
No. of Pins6Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTransceiver Non Inverting
Qualification-
Product Range-
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
2.8ns
Logic Case Style
SOT-23
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Transceiver Non Inverting
Product Range
-
Output Current
12mA
No. of Pins
6Pins
IC Case / Package
SOT-23
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability