Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.080 |
10+ | kr 7.930 |
50+ | kr 7.780 |
100+ | kr 7.630 |
250+ | kr 7.460 |
500+ | kr 7.290 |
1000+ | kr 7.130 |
2500+ | kr 6.980 |
Product Information
Product Overview
The SN74AC244N is an octal Buffer and Line Driver designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The SN74AC244 devices are organized as two 4-bit buffers/drivers with separate output-enable (OE)\inputs. When OE\ is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Inputs accept voltages to 6V
- 7.5ns at 5V Propagation delay (tpd)
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Buffer / Line Driver, Non Inverting
DIP
20Pins
6V
74244
85°C
-
74AC244
DIP
2V
74AC
-40°C
-
No SVHC (27-Jun-2018)
Alternatives for SN74AC244N
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate