Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.970 |
10+ | kr 15.750 |
25+ | kr 14.400 |
50+ | kr 13.660 |
100+ | kr 12.910 |
250+ | kr 12.830 |
500+ | kr 12.690 |
1000+ | kr 12.610 |
Product Information
Product Overview
The SN6505ADBVT is a low-EMI Push-Pull Transformer Driver, specifically designed for small form factor, isolated power supplies. Ultra-low noise and EMI are achieved by slew rate control of the output switch voltage and through spread spectrum clocking (SSC). The SN6505 consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive ground referenced N-channel power switches. The device includes two 1A power-MOSFET switches to ensure start-up under heavy loads. The switching clock can also be provided externally for accurate placement of switcher harmonics or when operating with multiple transformer drivers. The internal protection features include an under-voltage lockout and break-before-make circuitry.
- 1A High output drive at 5V Supply
- 0.25Ω Maximum low RON at 4.5V Supply
- Ultra-Low EMI
- Spread spectrum clocking
- 160kHz Precision internal oscillator
- Synchronization of multiple devices with external clock input
- Slew-rate control
- 1.7A Current-Limit
- <lt/>1μA Low shutdown current
- Thermal shutdown
- Soft-start to reduce in-rush current
Applications
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Medical
Technical Specifications
Transformer Driver
5.5V
6Pins
125°C
-
2.25V
SOT-23
-55°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate