Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 28.270 |
Product Information
Product Overview
The OPA692IDBVTG4 is a wideband fixed gain Buffer Amplifier with disable function. Depending on the external connections, the internal resistor network may be used to provide either a fixed gain of +2 video buffer or a gain of +1 or -1 voltage buffer. Operating on a very low 5.1mA supply current, the OPA692 offers a slew rate and output power normally associated with a much higher supply current. A new output stage architecture delivers high output current with a minimal headroom and crossover distortion. This gives exceptional single-supply operation. Using a single +5V supply, the OPA692 can deliver a 1 to 4V output swing with over 120mA drive current and <gt/>200MHz bandwidth. This combination of features makes the OPA692 an ideal RGB line driver or single-supply analog-to-digital converter (ADC) input driver. The low 5.1mA supply current for the OPA692 is precisely trimmed at +25°C.
- Easy-to-use
- 150µA Low disabled current
- ±4.0V Output voltage swing
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Signal Processing, Portable Devices, Industrial
Technical Specifications
Buffer Amplifier
280MHz
-40°C
190mA
± 2.5V to ± 6V
6Pins
-
No SVHC (27-Jun-2018)
1Amplifiers
2100V/µs
85°C
SOT-23
SOT-23
Single Ended
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate