Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 46.610 |
10+ | kr 44.820 |
25+ | kr 42.950 |
50+ | kr 41.160 |
100+ | kr 39.290 |
250+ | kr 37.500 |
Product Information
Product Overview
The OPA551FA/500 is a single Operational Amplifier with high-voltage (60V) and high-current (200mA) capability. The OPA551 is unity-gain stable and features high slew rate (15V/µs) and wide bandwidth (3MHz). This laser-trimmed, monolithic integrated circuit provides excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA55x device is internally protected against over-temperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred.
- Fully protected - Thermal shutdown and output current-limited
- Thermal shutdown indicator
- Wide output swing - 2V from rail
- 200mA Continuous high output current
- 14nV/√Hz Low noise
- Green product and no Sb/Br
Applications
Communications & Networking, Test & Measurement, Audio, Motor Drive & Control, Signal Processing
Technical Specifications
3MHz
± 4V to ± 30V
7Pins
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
15V/µs
TO-263 (D2PAK)
-55°C
-
MSL 2 - 1 year
TO-263 (D2PAK)
3MHz
15V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate