Print Page
Image is for illustrative purposes only. Please refer to product description.
1,642 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.190 |
10+ | kr 20.450 |
25+ | kr 18.800 |
50+ | kr 17.900 |
100+ | kr 17.010 |
250+ | kr 16.110 |
500+ | kr 15.580 |
1000+ | kr 15.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 27.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA4197IPWR
Order Code3005012
Gain Bandwidth Product10MHz
Slew Rate Typ20V/µs
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
IC Case / PackageTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers4 Amplifier
Slew Rate20V/µs
Technical Specifications
Gain Bandwidth Product
10MHz
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
No. of Pins
14Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Slew Rate Typ
20V/µs
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
TSSOP
Bandwidth
10MHz
Slew Rate
20V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181