Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.940 |
10+ | kr 11.130 |
50+ | kr 10.010 |
Product Information
Product Overview
The MSP430G2231IN14 is an ultra-low-power Mixed Signal Microcontroller consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The MSP430G2231IN14 is an ultra-low-power mixed signal microcontroller with a built-in 16-bit timer and ten I/O pins. The MSP430G2231IN14 family members have a 10-bit A/D converter and built-in communication capability using synchronous protocols (SPI or I²C). Serial onboard programming, no external programming voltage needed, programmable code protection by security fuse.
- Ultralow power consumption
- 220µA at 1MHz, 2.2V Active mode
- 0.5µA Standby mode
- 0.1µA Off mode (RAM retention)
- Five power-saving modes
- Ultra-fast wake-up from standby mode in less than 1µs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with one calibrated frequency
- Internal very low power low-frequency (LF) oscillator
- 32kHz Crystal
- External digital clock source
- 16-bit Timer_A with two capture/compare registers
- Universal serial interface (USI) supporting SPI and I²C
- Brownout detector
- 10-bit 200ksps A/D converter with internal reference, sample-and-hold and auto scan
- On-chip emulation logic with Spy-Bi-Wire interface
Applications
Signal Processing
Technical Specifications
MSP430 Family MSP430G2x Series Microcontrollers
16 bit
2KB
DIP
I2C, SPI, USI
8Channels
1.8V
-40°C
Through Hole
MSP430
No SVHC (27-Jun-2018)
MSP430
16MHz
14Pins
10I/O's
128Byte
10Bit
3.6V
85°C
MSP430G2x
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate