Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 43.380 |
10+ | kr 42.180 |
25+ | kr 41.060 |
50+ | kr 39.860 |
100+ | kr 38.740 |
250+ | kr 37.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 43.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLT1014DIDW
Order Code3117300
Gain Bandwidth Product1MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range± 2V to ± 18V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypePrecision
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.4V/µs
Product Overview
The LT1014DIDW is a quad precision Operational Amplifier with 14-pin industry-standard configuration. It features low offset-voltage temperature coefficient, high gain, low supply current and low noise. The common-mode input voltage range includes ground and the output voltage can also swing to within a few millivolts of ground. Crossover distortion is eliminated. It is characterized for operation from 0 to 70°C.
- 300µV at 25°C Maximum input offset voltage
- 2.5µV/°C Maximum offset voltage temperature coefficient
- 1.5nA at 25°C Maximum input offset current
- 2.2mA at 25°C Maximum low supply current
- 0.55µV Typical low peak-to-peak noise voltage
- 0.07pA/Hz Typical low current noise
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 2V to ± 18V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.4V/µs
Slew Rate Typ
0.4V/µs
IC Case / Package
SOIC
Amplifier Type
Precision
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability