Print Page
Image is for illustrative purposes only. Please refer to product description.
943 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.080 |
10+ | kr 7.400 |
50+ | kr 6.920 |
100+ | kr 5.110 |
250+ | kr 5.050 |
500+ | kr 4.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2995M/NOPB
Order Code3122210
Memory SupportedDDR
Source / Sink Current-
Supply Voltage Min2.2V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Memory Supported
DDR
Supply Voltage Min
2.2V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Source / Sink Current
-
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148