Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4.410 |
| 10+ | kr 4.320 |
| 100+ | kr 4.230 |
Product Information
Product Overview
The LMV551MG/NOPB is a high performance low power Operational Amplifier implemented with TI’s advanced VIP50 process. It features 3MHz of bandwidth while consuming only 37μA of current per amplifier, which is an exceptional bandwidth to power ratio in this op amp class. This amplifier is unity gain stable and provides an excellent solution for low power applications requiring a wide bandwidth. It has a rail-to-rail output stage and an input common mode range that extends below ground. The LMV551 has an operating supply voltage range from 2.7 to 5.5V.
- Output swing with 100kΩ load 70mV from rail
- 0.003% at 1kHz/2kΩ Total harmonic distortion
- 93dB CMRR
- 90dB PSRR
- Green product and no Sb/Br
Applications
Signal Processing, Portable Devices, Automotive, Sensing & Instrumentation
Technical Specifications
1Channels
1V/µs
SC-70
General Purpose
1mV
Surface Mount
125°C
-
No SVHC (14-Jun-2023)
-
1 Amplifier
3MHz
2.7V to 5.5V
5Pins
Rail - Rail Output (RRO)
20nA
-40°C
-
MSL 1 - Unlimited
SC-70
3MHz
1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate