Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3429BSTEVAL/NOPB
Order Code3125216
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 763.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 763.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3429BSTEVAL/NOPB
Order Code3125216
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current1A
Output Voltage-
Input Voltage Min10V
Input Voltage Max26V
Core ChipLM3429
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board LM3429
Technical Specifications
Device Topology
Buck-Boost
Output Current
1A
Input Voltage Min
10V
Core Chip
LM3429
Kit Contents
Evaluation Board LM3429
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
26V
Dimming Control Type
Analogue, PWM
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189829