Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.530 |
10+ | kr 34.230 |
25+ | kr 30.580 |
50+ | kr 29.830 |
100+ | kr 29.160 |
250+ | kr 28.420 |
500+ | kr 27.220 |
Product Information
Product Overview
The LM231N/NOPB is a Voltage-to-Frequency Converter for analog-to-digital conversion, long-term integration, linear frequency modulation or demodulation and many other functions. The output when used as a voltage-to-frequency converter is a pulse train at a frequency precisely proportional to the applied input voltage. Thus, it provides all the inherent advantages of the voltage-to-frequency conversion techniques and is easy to apply in all standard voltage-to-frequency converter applications. Further, the LMx31A attain a new high level of accuracy versus temperature which could only be attained with expensive voltage-to-frequency modules. Additionally the LMx31 are ideally suited for use in digital systems at low power supply voltages and can provide analog-to-digital conversion in microprocessor-controlled systems. The precision timer circuit has low bias currents without degrading the quick response necessary for 100kHz voltage-to-frequency conversion.
- Ensured linearity 0.01% maximum
- Split or single-supply operation
- Operates on single 5V supply
- Pulse output compatible with all logic forms
- ±50ppm/°C Maximum excellent temperature stability
- 15mW typical at 5V low power consumption
- 1Hz to 100kHz Wide range of full scale frequency
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
100kHz
0.01%
DIP
-
1Hz to 100kHz
4V to 40V
8Pins
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate