Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.190 |
10+ | kr 20.540 |
25+ | kr 18.900 |
50+ | kr 18.000 |
100+ | kr 17.030 |
250+ | kr 16.660 |
500+ | kr 16.280 |
1000+ | kr 15.910 |
Product Information
Product Overview
The INA226AIDGST is a Current Shunt and Power Monitor with an I²C™- or SMBUS-compatible interface. The device monitors both a shunt voltage drop and bus supply voltage. Programmable calibration value, conversion times and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The INA226AIDGST senses current on common-mode bus voltages that can vary from 0 to 36V, independent of the supply voltage. The device operates from a single 2.7 to 5.5V supply, drawing a typical of 330µA of supply current. The device is specified over the operating temperature range between -40°C and 125°C and features up to 16 programmable addresses on the I²C-compatible interface.
- Senses bus voltage from 0 to 36V
- High-side or low-side sensing
- Reports current, voltage and power
- 0.1% Gain error (maximum) and 10µV offset (maximum) high accuracy
- Configurable averaging options
- 16 Programmable addresses
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Maintenance & Repair, Test & Measurement
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
High Side, Low Side
VSSOP
-40°C
2.7V
140dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
VSSOP
-
-
10Pins
125°C
5.5V
-
-
-
2.5µV
10µA
-
Alternatives for INA226AIDGST
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate