Print Page
Image is for illustrative purposes only. Please refer to product description.
1,324 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.910 |
10+ | kr 22.770 |
25+ | kr 20.910 |
50+ | kr 19.270 |
100+ | kr 17.480 |
250+ | kr 16.590 |
500+ | kr 16.070 |
1000+ | kr 15.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 29.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA1650QPWRQ1
Order Code2827426
Device TypeLine Receiver
Interfaces-
Supply Voltage Min4.5V
Supply Voltage Max24V
IC Case / PackageTSSOP
No. of Pins14Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Line Receiver
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Interfaces
-
Supply Voltage Max
24V
No. of Pins
14Pins
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability