Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.130 |
10+ | kr 9.780 |
50+ | kr 8.810 |
100+ | kr 7.910 |
250+ | kr 7.400 |
500+ | kr 7.190 |
1000+ | kr 6.770 |
2500+ | kr 6.490 |
Product Information
Product Overview
The DRV8870DDAR is a 3.6A brushed DC motor driver in 8 pin SO PowerPAD package. The DRV8870 device is a brushed-DC motor driver for printers, appliances, industrial equipment and other small machines. Two logic inputs control H bridge driver which consists of four N-channel MOSFETs that can control motors bidirectionally with up to 3.6A peak current. The inputs can be PWM to control motor speed using a choice of current-decay modes. Setting both inputs low enters a low-power sleep mode. It features integrated current regulation based on the analogue input VREF and the voltage on the ISEN pin which is proportional to motor current through an external sense resistor. The ability to limit current to a known level can significantly reduce the system power requirements and bulk capacitance needed to maintain stable voltage especially for motor start-up and stall conditions. The device is fully protected from faults and short circuits, including undervoltage, overcurrent and overtemperature.
- Drives one DC motor, one winding of a stepper motor or other loads
- Wide 6.5V to 45V operating voltage
- Typical RDS(on) (HS + LS) of 565mohm
- Peak current drive of 3.6A
- PWM control interface
- Integrated current regulation
- Low power sleep mode
Applications
Motor Drive & Control, Industrial, Portable Devices
Technical Specifications
H-Bridge Motor Driver
1Outputs
-
8Pins
45V
125°C
-
No SVHC (27-Jun-2018)
SO PowerPAD
Brushed DC, Stepper
2A
SO PowerPAD
6.5V
-40°C
-
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate