Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.910 |
10+ | kr 4.830 |
50+ | kr 4.740 |
100+ | kr 4.660 |
250+ | kr 4.570 |
500+ | kr 4.480 |
1000+ | kr 4.400 |
2500+ | kr 4.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5053EAQLPGM
Order Code3124148
Hall Effect TypeBipolar
Output Current2.3mA
Sensor Case / PackageTO-92
No. of Pins3Pins
Sensor Case StyleTO-92
Supply Voltage Min2.5V
Supply Voltage Max38V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DRV5053EAQLPGM is a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over-temperature and integrated protection features. The 0 to 2V analogue output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. Reverse polarity up to -22V. Internal protection functions are provided for reverse supply conditions, load dump and output short circuit.
- Superior temperature stability - sensitivity ±10% Over-temperature
- 45mV/mT High sensitivity
- No external regulator required
- 2.3mA (Sink), 300µA (Source) Amplified output stage
- 0.2 to 1.8V Output voltage range
- Fast 35µs power-ON time
- Supports up to 40V load dump
- Output short-circuit protection
- Output current limitation
Applications
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Industrial, Consumer Electronics
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
TO-92
Sensor Case Style
TO-92
Supply Voltage Max
38V
Operating Temperature Max
125°C
Qualification
-
Output Current
2.3mA
No. of Pins
3Pins
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186