Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 43.000 |
10+ | kr 33.330 |
25+ | kr 29.540 |
50+ | kr 28.790 |
100+ | kr 28.050 |
250+ | kr 26.710 |
500+ | kr 25.890 |
Product Information
Product Overview
DP83848C/I/VYB/YB PHYTER™ QFP single port 10/100 Mb/s Ethernet Physical Layer transceiver. This transceiver is designed to meet the challenge of these new applications with an extended temperature performance that goes beyond the typical industrial temperature range. The DP83848 is a highly reliable, feature rich, robust device which meets IEEE 802.3 standards over multiple temperature ranges from commercial to extreme temperatures. It offers enhanced ESD protection and the choice of an MII or RMII interface for maximum flexibility in MPU selection. The TI line of PHYTER™ transceiver builds on decades of Ethernet expertise to offer the high performance and flexibility that allows the end user an easy implementation tailored to meet these application needs.
- <lt/>270mW Typical low-power consumption
- 3.3V MAC Interface
- Energy detection mode
- 25MHz Clock output
- IEEE 802.3 auto-negotiation & parallel detection
- IEEE 802.3 ENDEC, 10BASE-T transceivers & filters
- IEEE 802.3 PCS, 100BASE-TX transceivers and filters
- IEEE 1149.1 JTAG
- Up to 150m error-free operation
- Single register access for complete PHY status
- Green product and no Sb/Br
Applications
Automotive, Industrial, Automation & Process Control, Commercial
Technical Specifications
Ethernet PHY Transceiver
3V
LQFP
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
IEEE 802.3u
3.6V
48Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate